SGM8210-2XS8G/TR
SG Micro Corp
Description: Operational Amplifier, 2 Func, 1200uV Offset-Max, PDSO8, SOIC-8

Overview of SGM8210-2XS8G/TR by SG Micro Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SGM8210-2XS8G/TR by SG Micro Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 03AM2953
Newark Operational Amplifier, 1Mhz, Soic-8 Rohs Compliant: Yes |Sgmicro SGM8210-2XS8G/TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.1800
$1.1800 Buy Now
DISTI # SGM8210-2XS8G/TR
Avnet Americas OP Amp Dual 0.3V/us 3.3V to 24V 8-Pin SOIC T/R - Tape and Reel (Alt: SGM8210-2XS8G/TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 200
  • 2,500 $0.6300
$0.6300 Buy Now
DISTI # SGM8210-2XS8G/TR
EBV Elektronik OP Amp Dual 0.3V/us 3.3V to 24V 8-Pin SOIC T/R (Alt: SGM8210-2XS8G/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SGM8210-2XS8G/TR by SG Micro Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SGM8210-2XS8G/TR by SG Micro Corp

SGM8210-2XS8G/TR
SG Micro Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SG MICRO CORP
Package Description
SOIC-8
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
92 dB
Common-mode Reject Ratio-Nom
115 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1200 µV
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUT LINE
Packing Method
TR, 13 INCH
Power
NO
Programmable Power
NO
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.3 V/us
Supply Current-Max
0.15 mA
Supply Voltage Limit-Max
26 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
127 mm
Terminal Position
DUAL
Unity Gain BW-Nom
1000
Voltage Gain-Min
1778.27941
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. SGM8210-2XS8G/TR
    SG Micro Corp
    Operational Amplifier, 2 Func, 1200uV Offset-Max, PDSO8, SOIC-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGM8210-2XS8G/TR by SG Micro Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGM8210-2XS8G/TR by SG Micro Corp

Select Manufacturer
Which Manufacturer of SGM8210-2XS8G/TR would you like to use for your alert(s)?
  • Please alert me when SGM8210-2XS8G/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGM8210-2XS8G/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGM8210-2XS8G/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGM8210-2XS8G/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGM8210-2XS8G/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGM8210-2XS8G/TR by SG Micro Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: