Part Details for SGM827B-6.0XC4G/TR by SG Micro Corp
Overview of SGM827B-6.0XC4G/TR by SG Micro Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM827B-6.0XC4G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM827B-6.0XC4G/TR
|
Avnet Americas | Volt Supervisor Detector With Built In Delay Circuit 6.09V 0.95V to 10V 4-Pin SC-70 T/R - Tape and Reel (Alt: SGM827B-6.0XC4G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 | Buy Now |