SGM8521XS/TR
SG Micro Corp
Description: Operational Amplifier

Overview of SGM8521XS/TR by SG Micro Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SGM8521XS/TR by SG Micro Corp

Part # Manufacturer Description Stock Price Buy
DISTI # SGM8521XS/TR
Avnet Americas Voltage Feedback Amplifier Single 0.04V/us 2.1V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: SGM8521XS/TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.3780
$0.3780 Buy Now
DISTI # SGM8521XS/TR
TME IC: operational amplifier, SO8, 2.1÷5.5VDC, reel,tape, IB: 3pA Min Qty: 1 100
  • 1 $0.8040
  • 5 $0.6330
  • 25 $0.5600
  • 100 $0.5020
  • 300 $0.4860
  • 1,000 $0.4690
$0.4690 / $0.8040 Buy Now

CAD Models for SGM8521XS/TR by SG Micro Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SGM8521XS/TR by SG Micro Corp

SGM8521XS/TR
SG Micro Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SG MICRO CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
12 Weeks
Want to compare parts?
  1. SGM8521XS/TR
    SG Micro Corp
    Operational Amplifier
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGM8521XS/TR by SG Micro Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGM8521XS/TR by SG Micro Corp

Select Manufacturer
Which Manufacturer of SGM8521XS/TR would you like to use for your alert(s)?
  • Please alert me when SGM8521XS/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGM8521XS/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGM8521XS/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGM8521XS/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGM8521XS/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGM8521XS/TR by SG Micro Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: