Part Details for SGM8524XTS14/TR by SG Micro Corp
Overview of SGM8524XTS14/TR by SG Micro Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for SGM8524XTS14/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM8524XTS14/TR
|
Avnet Americas | Voltage Feedback Amplifier Quad 0.04V/us 2.1V to 5.5V 14-Pin TSSOP T/R - Tape and Reel (Alt: SGM8524XTS14/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 | Buy Now |
Part Details for SGM8524XTS14/TR
SGM8524XTS14/TR CAD Models
SGM8524XTS14/TR Part Data Attributes
|
SGM8524XTS14/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM8524XTS14/TR
SG Micro Corp
Operational Amplifier
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks |