Part Details for SGM8554XS14G/TR by SG Micro Corp
Overview of SGM8554XS14G/TR by SG Micro Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM8554XS14G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM8554XS14G/TR
|
Avnet Americas | OP Amp Quad 1V/us 2.5V to 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: SGM8554XS14G/TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.2400 | Buy Now |
DISTI #
SGM8554XS14G/TR
|
Avnet Americas | OP Amp Quad 1V/us 2.5V to 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: SGM8554XS14G/TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.2400 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip1Cloud | 7700 |
|
RFQ |
Part Details for SGM8554XS14G/TR
SGM8554XS14G/TR CAD Models
SGM8554XS14G/TR Part Data Attributes:
|
SGM8554XS14G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM8554XS14G/TR
SG Micro Corp
Operational Amplifier, 4 Func, 40uV Offset-Max, PDSO14, SOIC-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 40 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.63 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR, 13 INCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 3.068 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |