Part Details for SGM8624XS14/TR by SG Micro Corp
Overview of SGM8624XS14/TR by SG Micro Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM8624XS14/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM8624XS14/TR
|
Avnet Americas | OP Amp Quad 1.7V/us 2.5V to 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: SGM8624XS14/TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7560 | Buy Now |
Part Details for SGM8624XS14/TR
SGM8624XS14/TR CAD Models
SGM8624XS14/TR Part Data Attributes
|
SGM8624XS14/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM8624XS14/TR
SG Micro Corp
Operational Amplifier
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks |