Part Details for SGM8701YN5G/TR by SG Micro Corp
Overview of SGM8701YN5G/TR by SG Micro Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM8701YN5G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM8701YN5G/TR
|
Avnet Americas | Micropower Comparator Single CMOS 1.4V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: SGM8701YN5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 | Buy Now |
DISTI #
SGM8701YN5G/TR
|
Avnet Americas | Micropower Comparator Single CMOS 1.4V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: SGM8701YN5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip1Cloud | 2480 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-23-5 | 1580 |
|
$0.2015 / $0.2506 | Buy Now |
DISTI #
SGM8701YN5G/TR
|
EBV Elektronik | Micropower Comparator Single CMOS 1.4V to 5.5V 5-Pin SOT-23 T/R (Alt: SGM8701YN5G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |