Part Details for SGM8770XS8G/TR by SG Micro Corp
Overview of SGM8770XS8G/TR by SG Micro Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM8770XS8G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2962
|
Newark | Comparator, 45Ns, -40 To 125Deg C, Soic8 Rohs Compliant: Yes |Sgmicro SGM8770XS8G/TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4690 | Buy Now |
DISTI #
SGM8770XS8G/TR
|
Avnet Americas | Differential Comparator Dual CMOS 2.8V to 36V/±1.4V to ±18V 8-Pin SOIC T/R - Tape and Reel (Alt: SGM8770XS8G/TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.3600 | Buy Now |
DISTI #
SGM8770XS8G/TR
|
EBV Elektronik | Differential Comparator Dual CMOS 2.8V to 36V/�1.4V to �18V 8-Pin SOIC T/R (Alt: SGM8770XS8G/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |