Part Details for SGM8922AYMS8/TR by SG Micro Corp
Overview of SGM8922AYMS8/TR by SG Micro Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SGM8922AYMS8/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM8922AYMS8/TR
|
Avnet Americas | OP Amp Dual 6.8V/us 3V to 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: SGM8922AYMS8/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 | Buy Now |
DISTI #
SGM8922AYMS8/TR
|
Avnet Americas | OP Amp Dual 6.8V/us 3V to 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: SGM8922AYMS8/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for SGM8922AYMS8/TR
SGM8922AYMS8/TR CAD Models
SGM8922AYMS8/TR Part Data Attributes:
|
SGM8922AYMS8/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM8922AYMS8/TR
SG Micro Corp
Operational Amplifier
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks |