Datasheets
SGM9146YTS14G/TR by: SG Micro Corp

Video Amplifier, 4 Channel(s), 1 Func, PDSO14, TSSOP-14

Part Details for SGM9146YTS14G/TR by SG Micro Corp

Overview of SGM9146YTS14G/TR by SG Micro Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SGM9146YTS14G/TR

Part # Distributor Description Stock Price Buy
DISTI # SGM9146YTS14G/TR
Avnet Americas Video Amplifier Quad 5V 14-Pin TSSOP T/R - Tape and Reel (Alt: SGM9146YTS14G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.4500
$0.4500 Buy Now
DISTI # SGM9146YTS14G/TR
Avnet Americas Video Amplifier Quad 5V 14-Pin TSSOP T/R - Tape and Reel (Alt: SGM9146YTS14G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.4500
$0.4500 Buy Now
DISTI # SGM9146YTS14G/TR
Avnet Americas Video Amplifier Quad 5V 14-Pin TSSOP T/R - Tape and Reel (Alt: SGM9146YTS14G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.4500
$0.4500 Buy Now
Karl Kruse GmbH & Co KG   10000
RFQ

Part Details for SGM9146YTS14G/TR

SGM9146YTS14G/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SGM9146YTS14G/TR Part Data Attributes

SGM9146YTS14G/TR SG Micro Corp
Buy Now Datasheet
Compare Parts:
SGM9146YTS14G/TR SG Micro Corp Video Amplifier, 4 Channel(s), 1 Func, PDSO14, TSSOP-14
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SG MICRO CORP
Package Description TSSOP-14
Reach Compliance Code unknown
Factory Lead Time 12 Weeks
Bandwidth-Nom 98000 kHz
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code R-PDSO-G14
Length 5 mm
Number of Channels 4
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.1 mm
Supply Current-Max 99 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3.1 V
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGM9146YTS14G/TR by SG Micro Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGM9146YTS14G/TR by SG Micro Corp

  • Please alert me when SGM9146YTS14G/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SGM9146YTS14G/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGM9146YTS14G/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SGM9146YTS14G/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGM9146YTS14G/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGM9146YTS14G/TR by SG Micro Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: