Datasheets
SGMOP07EXS8G/TR by: SG Micro Corp

Operational Amplifier, 1 Func, 220uV Offset-Max, PDSO8, SOIC-8

Part Details for SGMOP07EXS8G/TR by SG Micro Corp

Overview of SGMOP07EXS8G/TR by SG Micro Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SGMOP07EXS8G/TR

Part # Distributor Description Stock Price Buy
DISTI # SGMOP07EXS8G/TR
Avnet Americas AMPLIFIER - Tape and Reel (Alt: SGMOP07EXS8G/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 200
  • 4,000 $0.7200
$0.7200 Buy Now
DISTI # SGMOP07EXS8G/TR
Avnet Americas AMPLIFIER - Tape and Reel (Alt: SGMOP07EXS8G/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 200
  • 4,000 $0.7200
$0.7200 Buy Now
DISTI # SGMOP07EXS8G/TR
TME IC: operational amplifier, SO8, ±1.8÷18VDC,3.6÷36VDC, reel,tape Min Qty: 1 100
  • 1 $0.7730
  • 5 $0.6090
  • 25 $0.5380
  • 100 $0.4830
  • 300 $0.4670
  • 1,000 $0.4510
$0.4510 / $0.7730 Buy Now
DISTI # SGMOP07EXS8G/TR
Avnet Americas AMPLIFIER - Tape and Reel (Alt: SGMOP07EXS8G/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 200
  • 4,000 $0.7200
$0.7200 Buy Now
DISTI # SGMOP07EXS8G/TR
EBV Elektronik AMPLIFIER (Alt: SGMOP07EXS8G/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days EBV - 0
Buy Now

Part Details for SGMOP07EXS8G/TR

SGMOP07EXS8G/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SGMOP07EXS8G/TR Part Data Attributes

SGMOP07EXS8G/TR SG Micro Corp
Buy Now Datasheet
Compare Parts:
SGMOP07EXS8G/TR SG Micro Corp Operational Amplifier, 1 Func, 220uV Offset-Max, PDSO8, SOIC-8
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SG MICRO CORP
Package Description SOIC-8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 12 Weeks
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.045 µA
Bias Current-Max (IIB) @25C 0.012 µA
Common-mode Reject Ratio-Min 115 dB
Common-mode Reject Ratio-Nom 140 dB
Frequency Compensation YES
Input Offset Voltage-Max 220 µV
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Low-Bias NO
Low-Offset YES
Micropower NO
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUT LINE
Packing Method TR
Power NO
Programmable Power NO
Seated Height-Max 1.75 mm
Slew Rate-Nom 3 V/us
Supply Current-Max 1 mA
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 600
Voltage Gain-Min 199526.2
Wideband NO
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGMOP07EXS8G/TR by SG Micro Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGMOP07EXS8G/TR by SG Micro Corp

  • Please alert me when SGMOP07EXS8G/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SGMOP07EXS8G/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGMOP07EXS8G/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SGMOP07EXS8G/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGMOP07EXS8G/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGMOP07EXS8G/TR by SG Micro Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: