Part Details for SGMOP17CXN5G/TR by SG Micro Corp
Overview of SGMOP17CXN5G/TR by SG Micro Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGMOP17CXN5G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGMOP17CXN5G/TR
|
Avnet Americas | OP Amp Single 1.3V/us 4.5V to 36V/±2.5V to ±18V 5-Pin SOT-23 T/R - Tape and Reel (Alt: SGMOP17CXN5G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 | Buy Now |