Part Details for SGP07N120 by Infineon Technologies AG
Overview of SGP07N120 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGP07N120
SGP07N120 CAD Models
SGP07N120 Part Data Attributes
|
SGP07N120
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SGP07N120
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 16.5A I(C), 1200V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 16.5 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 61 ns | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 24 ns | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 520 ns | |
Turn-on Time-Nom (ton) | 56 ns |
Alternate Parts for SGP07N120
This table gives cross-reference parts and alternative options found for SGP07N120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGP07N120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGP13N60UF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | SGP07N120 vs SGP13N60UF |
IXGH25N100U1 | Insulated Gate Bipolar Transistor, 50A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | Littelfuse Inc | SGP07N120 vs IXGH25N100U1 |
HGTG40N60B3_NL | Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN | Fairchild Semiconductor Corporation | SGP07N120 vs HGTG40N60B3_NL |
IRG4PC30FPBF | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3 | Infineon Technologies AG | SGP07N120 vs IRG4PC30FPBF |
IRGPS40B120U | Insulated Gate Bipolar Transistor, 80A I(C), 1200V V(BR)CES, N-Channel, TO-274AA, SUPER-247, 3 PIN | International Rectifier | SGP07N120 vs IRGPS40B120U |
HGTP15N50C1 | Insulated Gate Bipolar Transistor, 15A I(C), 500V V(BR)CES, N-Channel, TO-220AB | Harris Semiconductor | SGP07N120 vs HGTP15N50C1 |
IRG4BC30U-SPBF | Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | SGP07N120 vs IRG4BC30U-SPBF |
IXGH32N60B | Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | SGP07N120 vs IXGH32N60B |
IRG4BC15UD-SPBF | Insulated Gate Bipolar Transistor, 14A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | SGP07N120 vs IRG4BC15UD-SPBF |
HGTP6N50E1D | Insulated Gate Bipolar Transistor, 7.5A I(C), 500V V(BR)CES, N-Channel, TO-220AB | Fairchild Semiconductor Corporation | SGP07N120 vs HGTP6N50E1D |