Transistors
SGP15N60
Description: Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN

Overview of SGP15N60 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for SGP15N60 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SGP15N60 by Infineon Technologies AG

SGP15N60
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Infineon
Additional Feature
LOW CONDUCTION LOSS
Case Connection
COLLECTOR
Collector Current-Max (IC)
31 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE
Fall Time-Max (tf)
55 ns
Gate-Emitter Thr Voltage-Max
5 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
138 W
Qualification Status
Not Qualified
Rise Time-Max (tr)
40 ns
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
315 ns
Turn-on Time-Nom (ton)
54 ns
Want to compare parts?
  1. SGP15N60
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
    VS

Alternate Parts for SGP15N60

This table gives cross-reference parts and alternative options found for SGP15N60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGP15N60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APT35GN120SG Insulated Gate Bipolar Transistor, 94A I(C), 1200V V(BR)CES, N-Channel Microchip Technology Inc SGP15N60 vs APT35GN120SG
IRGBC40U Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN International Rectifier SGP15N60 vs IRGBC40U
IXGH22N50B Insulated Gate Bipolar Transistor, 44A I(C), 500V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN IXYS Corporation SGP15N60 vs IXGH22N50B
HGTP12N60D1 Insulated Gate Bipolar Transistor, 21A I(C), 600V V(BR)CES, N-Channel, TO-220AB Fairchild Semiconductor Corporation SGP15N60 vs HGTP12N60D1
HGTG30N60C3 Insulated Gate Bipolar Transistor, 63A I(C), 600V V(BR)CES, N-Channel, TO-247 Fairchild Semiconductor Corporation SGP15N60 vs HGTG30N60C3
HGTP12N60A4 Insulated Gate Bipolar Transistor, 54A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB ALTERNATE VERSION, 3 PIN Fairchild Semiconductor Corporation SGP15N60 vs HGTP12N60A4
IRG4IBC10UDPBF Insulated Gate Bipolar Transistor, 6.8A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE, PLASTIC, FULL PACK-3 Infineon Technologies AG SGP15N60 vs IRG4IBC10UDPBF
IXGH17N100 Insulated Gate Bipolar Transistor, 34A I(C), 1000V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN IXYS Corporation SGP15N60 vs IXGH17N100
APT30GT60BRD Insulated Gate Bipolar Transistor, 55A I(C), 600V V(BR)CES, N-Channel, TO-247, TO-247, 3 PIN Advanced Power Technology SGP15N60 vs APT30GT60BRD
IRG4BC30SPBF Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 Infineon Technologies AG SGP15N60 vs IRG4BC30SPBF

Related Parts for SGP15N60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGP15N60 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGP15N60 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SGP15N60 would you like to use for your alert(s)?
  • Please alert me when SGP15N60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGP15N60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGP15N60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGP15N60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGP15N60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGP15N60 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: