Part Details for SGP15N60XKSA1 by Infineon Technologies AG
Overview of SGP15N60XKSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SGP15N60XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SGP15N60 - Discrete IGBT without Anti-Parallel Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 130 |
|
$0.9794 / $1.1500 | Buy Now |
Part Details for SGP15N60XKSA1
SGP15N60XKSA1 CAD Models
SGP15N60XKSA1 Part Data Attributes:
|
SGP15N60XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SGP15N60XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 31 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 315 ns | |
Turn-on Time-Nom (ton) | 54 ns |