-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gas Sensor, CMOS, 6 Pin, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SGP40-D-R4 by Sensirion is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3677901
|
Farnell | SMOKE DETECTOR, DIGITAL, DFN-6 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 2483 |
|
$4.2541 / $6.9206 | Buy Now |
DISTI #
3677901RL
|
Farnell | SMOKE DETECTOR, DIGITAL, DFN-6 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Reel | 2483 |
|
$4.2541 / $6.4245 | Buy Now |
DISTI #
SGP40-D-R4
|
TME | Sensor: gas, volatile organic compound (VOC), Usup: 1.7÷3.6VDC Min Qty: 1 | 0 |
|
$5.5700 / $11.9200 | RFQ |
|
New Advantage Corporation | SGP40-D-R4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1940 |
|
$6.9200 / $7.4400 | Buy Now |
|
Win Source Electronics | AIR QUALITY GAS SENSOR FOR VOC'S / Air Quality Sensor I²C | 25881 |
|
$3.0000 / $3.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SGP40-D-R4
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SGP40-D-R4
Sensirion
Gas Sensor, CMOS, 6 Pin, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Sensirion | |
Body Breadth | 2.44 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 2.44 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | DIGITAL OUTPUT | |
Package Equivalence Code | SOLCC6,.1,32 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | GAS SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS |