Part Details for SGPSSL12-8S-Q by Panduit Corp
Overview of SGPSSL12-8S-Q by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGPSSL12-8S-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6377
|
Newark | Two 12 Awg Stranded 8" - Ring Terminal A |Panduit SGPSSL12-8S-Q Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $2.6600 | Buy Now |
DISTI #
000000000006077663
|
Sager | Terminals Two 12 AWG Stranded 8 - Ring Terminal a | 0 |
|
Buy Now |