Part Details for SGQ1553-45 by iNRCORE LLC
Overview of SGQ1553-45 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SGQ1553-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGQ1553-45-ND
|
DigiKey | TRANSFORMER DUAL STACKED PBC Min Qty: 40 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$101.3745 | Buy Now |
DISTI #
SGQ1553-45
|
Avnet Americas | - Rail/Tube (Alt: SGQ1553-45) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$79.0395 / $91.6858 | Buy Now |
DISTI #
673-SGQ1553-45
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$98.3000 / $106.1500 | Order Now |
Part Details for SGQ1553-45
SGQ1553-45 CAD Models
SGQ1553-45 Part Data Attributes
|
SGQ1553-45
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
SGQ1553-45
iNRCORE LLC
Pulse Transformer, 1CT:2.5CT; 1CT:1.79CT, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Approvals | MIL-STD-1553 | |
Height | 8.64 mm | |
Isolation Voltage | 100 V | |
Length | 16 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2.5CT; 1CT:1.79CT | |
Width | 16 mm |