Part Details for SGR-2-B-4-G (ALTERNATE: 100163-001-922) by Smiths Interconnect
Overview of SGR-2-B-4-G (ALTERNATE: 100163-001-922) by Smiths Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGR-2-B-4-G (ALTERNATE: 100163-001-922)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71004721
|
RS | Spring Contact Probe, Current: 3A, 4 oz., Resistance < 25 mO, Max .125", No Bend | Smiths Interconnect Americas Inc. SGR-2-B-4-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9600 / $2.4700 | RFQ |