Part Details for SGR-31 by Mechatronics Fan Group
Overview of SGR-31 by Mechatronics Fan Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGR-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1570-1207-ND
|
DigiKey | 80MM FINGER GUARD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1763 In Stock |
|
$0.6827 / $0.9500 | Buy Now |
DISTI #
MECSGR-31
|
Heilind Electronics | 80MM FINGER GUARD | Americas - 75 in Stock |
|
$0.7193 / $1.6512 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Fan Guard 80mm Metal RoHS: Compliant |
1307 In Stock |
|
$0.6560 / $0.9170 | Buy Now |
DISTI #
66747306
|
Verical | Thrml Mgmt Access Fan Guard 80mm Metal Min Qty: 75 Package Multiple: 25 Date Code: 1912 | Americas - 1300 |
|
$0.8780 / $1.2736 | Buy Now |
DISTI #
MECSGR-31
|
Interstate Connecting Components | 80MM FINGER GUARD | 25 |
|
$0.7193 / $1.6512 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Fan Guard 80mm Metal RoHS: Compliant |
1307 In Stock |
|
$0.6560 / $0.9170 | Buy Now |