Part Details for SGRF100-12 by Teledyne Relays
Overview of SGRF100-12 by Teledyne Relays
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGRF100-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-SGRF10012
|
Mouser Electronics | High Frequency / RF Relays 12VDC 390Ohm DPDT SMD RF Relay RoHS: Compliant | 229 |
|
$87.1100 / $100.9300 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 390Ohm DPDT (10.08x9.02)mm SMD RF Relay RoHS: Compliant |
1595 In Stock |
|
$83.7700 / $101.7200 | Buy Now |
DISTI #
69805965
|
Verical | Signal Relay 12VDC 390Ohm DPDT(10.08x9.02)mm SMD RF Relay Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 1548 |
|
$103.3277 / $125.4254 | Buy Now |
DISTI #
SGRF100-12
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Electromechanical Relay 12VDC 390Ohm DPDT (10.08x9.02)mm SMD RF Relay RoHS: Compliant |
1595 In Stock |
|
$83.7700 / $101.7200 | Buy Now |