Part Details for SGRF303DZ-5/R by Teledyne Relays
Overview of SGRF303DZ-5/R by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGRF303DZ-5/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGRF303DZ-5/R
|
Avnet Americas | Relay Frequency DPDT 0Hz to 6GHz 5VDC J-Lead Surface Mount - Bulk (Alt: SGRF303DZ-5/R) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$127.4988 / $159.3592 | Buy Now |
DISTI #
881-SGRF303DZ-5/R
|
Mouser Electronics | High Frequency / RF Relays 5 VDC DPDT SMT RoHS: Compliant | 0 |
|
$138.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$131.1600 / $384.9500 | Buy Now | |
DISTI #
SGRF303DZ-5/R
|
Avnet Americas | Relay Frequency DPDT 0Hz to 6GHz 5VDC J-Lead Surface Mount - Bulk (Alt: SGRF303DZ-5/R) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$127.4988 / $159.3592 | Buy Now |
|
Master Electronics | 0 |
|
$131.1600 / $384.9500 | Buy Now |