Part Details for SGRF303YZ-12/R by Teledyne Relays
Overview of SGRF303YZ-12/R by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGRF303YZ-12/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGRF303YZ-12/R
|
Avnet Americas | Relay Frequency DPDT 0Hz to 6GHz 12VDC J-Lead Surface Mount - Bulk (Alt: SGRF303YZ-12/R) Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$98.1420 / $122.6764 | Buy Now |
DISTI #
881-SGRF303YZ-12/R
|
Mouser Electronics | High Frequency / RF Relays RoHS: Compliant | 0 |
|
$108.6000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$100.5200 / $292.4400 | Buy Now | |
|
Master Electronics | 0 |
|
$100.5200 / $292.4400 | Buy Now |