Part Details for SGRP-1-1000 by TE Connectivity
Overview of SGRP-1-1000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for SGRP-1-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGRP-1-1000-ND
|
DigiKey | CONN WIRE CAP 1400-4800 CMA TWST Min Qty: 2000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5452 | Buy Now |
DISTI #
650-SGRP-1-1000
|
Mouser Electronics | Solder Sleeves & Shield Tubing SGRP-1-1000 | 0 |
|
$2.4900 | Order Now |
|
Onlinecomponents.com | SGRP-1-1000 | 0 |
|
$2.2300 / $6.1200 | Buy Now |
DISTI #
RYCSGRP-1-1000
|
Interstate Connecting Components | SGRP-1-1000 | 0 |
|
Buy Now | |
|
Master Electronics | SGRP-1-1000 | 0 |
|
$2.2300 / $6.1200 | Buy Now |
Part Details for SGRP-1-1000
SGRP-1-1000 CAD Models
SGRP-1-1000 Part Data Attributes
|
SGRP-1-1000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SGRP-1-1000
TE Connectivity
2.4mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2.4 mm2 | |
Wire Gauge | 14 AWG |