Part Details for SGRP-1 by TE Connectivity
Overview of SGRP-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SGRP-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7789
|
Newark | Sgrp-1 |Raychem Te Connectivity SGRP-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $2.2400 | Buy Now |
DISTI #
61J3627
|
Newark | Sgrp-1 Rohs Compliant: No |Raychem Te Connectivity SGRP-1 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
322299-000
|
Avnet Americas | Connector Accessories Solder Grip Splices - Bulk (Alt: 322299-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6 |
|
RFQ | |
|
Bisco Industries | 105 |
|
Buy Now | ||
|
Onlinecomponents.com | Solder Grip 38.3mm Length | 0 |
|
$1.5500 / $1.9100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 200 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 160 |
|
$1.4000 / $4.0000 | Buy Now | |
DISTI #
322299-000
|
TTI | Solder Sleeves & Shield Tubing SGRP-1 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 4600 In Stock |
|
$1.2000 | Buy Now |
DISTI #
322299-000
|
Avnet Americas | Connector Accessories Solder Grip Splices - Bulk (Alt: 322299-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6 |
|
RFQ | |
DISTI #
TE Connectivity SGRP-1
|
PEI Genesis | SGRP-1 | 0 |
|
Buy Now |
Part Details for SGRP-1
SGRP-1 CAD Models
SGRP-1 Part Data Attributes:
|
SGRP-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SGRP-1
TE Connectivity
2.4mm2, COPPER ALLOY, WIRE TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2.4 mm2 | |
Wire Gauge | 14 AWG |