Part Details for SGRT-2-03 by TE Connectivity
Overview of SGRT-2-03 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SGRT-2-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M9018
|
Newark | Sgrt-2-03 |Raychem Te Connectivity SGRT-2-03 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $4.5900 | Buy Now |
DISTI #
SGRT-2-03-ND
|
DigiKey | CONN RING CIRC 12-16AWG #6 CRIMP Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7652 | Buy Now |
DISTI #
813281-000
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 38.1mm Box - Bulk (Alt: 813281-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1788 / $4.7180 | Buy Now |
DISTI #
650-SGRT-2-03
|
Mouser Electronics | Terminals SGRT-2-03 | 0 |
|
$4.7600 | Order Now |
|
Onlinecomponents.com | Ring Terminal Connector - 16 to 12 AWG - #6 / M3.5 Stud Size - 3.8 mm (.15 in) Stud Diameter - Insulated with Heat Shrink - Crimp Termination - Blue. |
320 In Stock 800 On Order |
|
$4.9600 / $8.4300 | Buy Now |
DISTI #
51694541
|
Verical | Ring Tongue Terminal 12-16AWG Copper Alloy Blue 38.1mm Tin Box RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1814 | Americas - 300 |
|
$6.5780 / $10.9590 | Buy Now |
DISTI #
73552617
|
Verical | Ring Tongue Terminal 12-16AWG Copper Alloy Blue 38.1mm Tin Box RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 | Americas - 20 |
|
$5.2500 | Buy Now |
DISTI #
RYCSGRT-2-03
|
Interstate Connecting Components | 813281-000 3-1196327-1 SGRT-2-03 | 0 |
|
$4.9559 / $5.0299 | Buy Now |
DISTI #
000000000002278924
|
Sager | Terminals SGRT-2-03 | 0 |
|
Buy Now | |
|
Master Electronics | Ring Terminal Connector - 16 to 12 AWG - #6 / M3.5 Stud Size - 3.8 mm (.15 in) Stud Diameter - Insulated with Heat Shrink - Crimp Termination - Blue. |
320 In Stock 800 On Order |
|
$4.9600 / $8.4300 | Buy Now |
Part Details for SGRT-2-03
SGRT-2-03 CAD Models
SGRT-2-03 Part Data Attributes
|
SGRT-2-03
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SGRT-2-03
TE Connectivity
Ring Terminal, 15A, 3mm2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Current | 15 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |