Part Details for SGS-SA2Z W F6 230V by Bernstein AG
Overview of SGS-SA2Z W F6 230V by Bernstein AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGS-SA2Z W F6 230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6010853003
|
TME | Sensor: limit switch, IP65, plastic, 230VAC, Head: plunger, 6N, 10A Min Qty: 1 | 0 |
|
$119.5400 / $128.5300 | RFQ |