Part Details for SGSA4-S300-M-NFP by Banner Engineering Corp
Overview of SGSA4-S300-M-NFP by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for SGSA4-S300-M-NFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-SGSA4-S300-M-NFP
|
Mouser Electronics | Enclosures for Industrial Automation SGS Grid Protective Corner Enclosure with Mirrors, Material: Yellow Painted Aluminum, Used with Model: SGSxx4-300xx, Overall Size: 120 x 145 x 1543 mm, No Front Protective Panel | 0 |
|
$1,495.0000 | Order Now |