Part Details for SGT-2D/1000-SY41 by Omega Engineering
Overview of SGT-2D/1000-SY41 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGT-2D/1000-SY41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH4223
|
Newark | Strain Gauges - Pack Of 5 Rohs Compliant: Yes |Omega SGT-2D/1000-SY41 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.8300 | Buy Now |
DISTI #
SGT-2D/1000-SY41
|
Avnet Americas | 1.8 MM GRID LENGTH, 5 MM GRID WIDTH 350 � RESISTANCE, ST STC NUMBER - Bulk (Alt: SGT-2D/1000-SY41) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$90.1611 / $102.8400 | Buy Now |
DISTI #
SGT-2D/1000-SY41
|
Avnet Americas | 1.8 MM GRID LENGTH, 5 MM GRID WIDTH 350 � RESISTANCE, ST STC NUMBER - Bulk (Alt: SGT-2D/1000-SY41) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$90.1611 / $102.8400 | Buy Now |
DISTI #
3867048
|
Farnell | STRAIN GAUGE, 1.6MM, 1KOHM, 30000UM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Each | 0 |
|
$98.4762 | Buy Now |