Part Details for SGW25N120 by Infineon Technologies AG
Overview of SGW25N120 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGW25N120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | 4 |
|
$4.5000 / $9.0000 | Buy Now | |
|
Quest Components | 18 |
|
$7.2000 / $10.8000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 153 |
|
RFQ | |
|
Chip1Cloud | IGBT 1200V 46A 313W TO247-3 | 8000 |
|
RFQ |
Part Details for SGW25N120
SGW25N120 CAD Models
SGW25N120 Part Data Attributes:
|
SGW25N120
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SGW25N120
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 46A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247AC | |
Package Description | GREEN, PLASTIC, TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 46 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 31 ns | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 313 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 25 ns | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 862 ns | |
Turn-on Time-Nom (ton) | 86 ns |
Alternate Parts for SGW25N120
This table gives cross-reference parts and alternative options found for SGW25N120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGW25N120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGW25N120FKSA1 | Insulated Gate Bipolar Transistor, 46A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | SGW25N120 vs SGW25N120FKSA1 |