Part Details for SH PA6 BL ND16/17 by HELUKABEL
Overview of SH PA6 BL ND16/17 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AC-13-33ND16.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SiT9005AC-13H33ND16.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for SH PA6 BL ND16/17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HELU-99273
|
TME | Bracket, polyamide, SH-system, Application: for braids, -40÷110°C Min Qty: 1 | 47 |
|
$1.3100 | Buy Now |