Part Details for SH-121 by TOKIN Corporation
Overview of SH-121 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH-121
SH-121 CAD Models
SH-121 Part Data Attributes
|
SH-121
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SH-121
TOKIN Corporation
Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.011 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10 mm | |
Inductance | 0.35 µH | |
Length | 12.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 50 V | |
Width | 10 mm |
Alternate Parts for SH-121
This table gives cross-reference parts and alternative options found for SH-121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH-121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZJYS5103-2PL(T) | Data Line Filter, 2 Function(s), 50V, 3A, SMD, 4 PIN | TDK Corporation | SH-121 vs ZJYS5103-2PL(T) |
PLT08CN0R53R0T0M | Data Line Filter, 2 Function(s), 50V, 3A | Murata Manufacturing Co Ltd | SH-121 vs PLT08CN0R53R0T0M |
9565R-3 | Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT PACKAGE | API Delevan | SH-121 vs 9565R-3 |
PLT08CN1R53R0T0B | Data Line Filter, 2 Function(s), 50V, 3A | Murata Manufacturing Co Ltd | SH-121 vs PLT08CN1R53R0T0B |
PLT09HN2003R0P1 | Data Line Filter, 2 Function(s), 50V, 3A, | Murata Manufacturing Co Ltd | SH-121 vs PLT09HN2003R0P1 |
CM12RA02 | Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT PACKAGE-4 | TAIYO YUDEN | SH-121 vs CM12RA02 |
CM04RC09T | Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT, SMD, 4 PIN | TAIYO YUDEN | SH-121 vs CM04RC09T |
LRCM04RC09T | Data Line Filter, 2 Function(s), 50V, 3A, ROHS COMPLIANT, SMD, 4 PIN | TAIYO YUDEN | SH-121 vs LRCM04RC09T |