There are no models available for this part yet.
Overview of SH-2382 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT2-3.8-2L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for SH-2382 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M4826
|
Newark | Shelf, 1.578In, Steel, Rack U Height:-, External Width - Metric:455Mm, External Depth - Metric:673Mm, For Use With:19" Panel Space, External Width - Imperial:17.9", External Depth - Imperial:26.5", Product Range:-, Colour:Black Rohs Compliant: Yes |Bud Industries SH-2382 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$74.9400 / $79.6000 | Buy Now | |
DISTI #
377-1306-ND
|
DigiKey | SHELF NON VENTILATED STATIONARY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$72.8120 / $73.8000 | Buy Now | |
DISTI #
563-SH2382
|
Mouser Electronics | Racks & Rack Cabinet Accessories SHELF_ SOLID 17.9 X 26.5 RoHS: Compliant | 2 |
|
$72.8100 / $78.7800 | Buy Now | |
DISTI #
70148526
|
RS | Shelf, Steel, 16 ga., 200 lbs. (Max.), 26.500 in., 17.906 in., Smooth Black | Bud Industries SH-2382 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$74.2700 / $87.3800 | Buy Now | |
Future Electronics | Shelf Solid 17.9 X 26.5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$79.1100 / $83.0600 | Buy Now | ||
Onlinecomponents.com | Smooth Black Steel Panel Mount Rack Shelf RoHS: Compliant |
7 In Stock 69 Factory Stock |
|
$72.4900 / $79.2000 | Buy Now | ||
DISTI #
000000000002173835
|
Sager | Racks & Rack Cabinet Accessories SHELF_ SOLID 17.9 X 26.5 Min Qty: 1 | 73 |
|
$67.0000 / $87.3000 | Buy Now | |
Master Electronics | Smooth Black Steel Panel Mount Rack Shelf RoHS: Compliant |
7 In Stock 69 Factory Stock |
|
$72.4900 / $79.2000 | Buy Now |