Part Details for SH-2384 by BUD Industries Inc
Overview of SH-2384 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2384ACPZN-R7 | Analog Devices | 20V,4A Switch Reg W/Integrated | |
ADP2384-EVALZ | Analog Devices | 20V 4A switch Reg Evaluation B | |
QS32X2384Q1G8 | Renesas Electronics Corporation | High-Speed CMOS 20-Bit Bus Switch |
Price & Stock for SH-2384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F9872
|
Newark | Ventilated Shelf, 1.578In, Steel, Rack U Height:-, External Width - Metric:455Mm, External Depth - Metric:451Mm, For Use With:19" Cabinet Racks, External Width - Imperial:17.9", External Depth - Imperial:17.75", Product Range:- Rohs Compliant: Yes |Bud Industries SH-2384 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$72.1200 / $74.2000 | Buy Now |
DISTI #
377-1307-ND
|
DigiKey | SHELF VENTILATED STATIONARY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$67.8760 / $68.8000 | Buy Now |
DISTI #
563-SH2384
|
Mouser Electronics | Racks & Rack Cabinet Accessories SHELF_ VENTED 17.9 X 17.7 RoHS: Compliant | 0 |
|
$67.8700 / $68.8000 | Order Now |
DISTI #
70148528
|
RS | Shelf, 1.578 in., 200 lbs. (Max.), Steel, 0.890 in., 17.906 in., Smooth Black | Bud Industries SH-2384 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.2300 / $81.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$72.4000 | Buy Now |
|
Onlinecomponents.com | Ventilated Stationary Shelf - 17.91" x 17.75" - Smooth Black RoHS: Compliant | 19 Factory Stock |
|
$70.3800 / $89.2400 | Buy Now |
DISTI #
000000000002173837
|
Sager | Racks & Rack Cabinet Accessories SHELF_ VENTED 17.9 X 17.7 Min Qty: 1 | 22 |
|
$62.4500 / $81.4000 | Buy Now |
|
Master Electronics | Ventilated Stationary Shelf - 17.91" x 17.75" - Smooth Black RoHS: Compliant | 19 Factory Stock |
|
$70.3800 / $89.2400 | Buy Now |