Part Details for SH-2385 by BUD Industries Inc
Overview of SH-2385 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2385IUH-18#PBF | Analog Devices | 18-B, 5Msps SAR ADC | |
LTC2385IUH-18#TRPBF | Analog Devices | 18-B, 5Msps SAR ADC | |
LTC2385IUH-16#PBF | Analog Devices | 16-B, 5Msps SAR ADC |
Price & Stock for SH-2385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F9873
|
Newark | Ventilated Shelf, 1.578In, Steel, Rack U Height:-, External Width - Metric:455Mm, External Depth - Metric:540Mm, For Use With:19" Cabinet Racks, External Width - Imperial:17.9", External Depth - Imperial:21.25", Product Range:- Rohs Compliant: Yes |Bud Industries SH-2385 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.2700 / $76.8000 | Buy Now |
DISTI #
377-1308-ND
|
DigiKey | SHELF VENTILATED STATIONARY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$70.2500 / $71.2500 | Buy Now |
DISTI #
563-SH2385
|
Mouser Electronics | Racks & Rack Cabinet Accessories SHELF_ VENTED 17.9 X 21.2 RoHS: Compliant | 0 |
|
$69.9600 / $71.2500 | Order Now |
DISTI #
70148529
|
RS | Shelf, 1.578 in., 200 lbs. (Max.), Steel, 0.890 in., 17.906 in., Smooth Black | Bud Industries SH-2385 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9 |
|
$71.6600 / $84.3000 | Buy Now |
|
Future Electronics | Ventilated 19 " x 17 " Ventilated Stationary Shelve RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$76.3200 / $80.1400 | Buy Now |
|
Onlinecomponents.com | Black Steel Panel Mount Rack Shelf RoHS: Compliant |
5 In Stock |
|
$65.8200 / $70.9000 | Buy Now |
DISTI #
000000000000012621
|
Sager | Racks & Rack Cabinet Accessories SHELF_ VENTED 17.9 X 21.2 Min Qty: 1 | 0 |
|
$64.6500 / $84.2500 | Buy Now |
|
Master Electronics | Black Steel Panel Mount Rack Shelf RoHS: Compliant |
5 In Stock |
|
$65.8200 / $70.9000 | Buy Now |