Part Details for SH-2386 by BUD Industries Inc
Overview of SH-2386 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2386-EVALZ | Analog Devices | 20V 6A Evaluation Board | |
DC2386A-B | Analog Devices | WPT Demo Kit LTC4120-ADJ + LTC | |
LTC2386IUH-18#PBF | Analog Devices | 18-B, 10Msps SAR ADC |
Price & Stock for SH-2386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M9935
|
Newark | Ventilated Shelf, 1.578In, Steel, Rack U Height:-, External Width - Metric:455Mm, External Depth - Metric:673Mm, For Use With:19" Cabinet Racks, External Width - Imperial:17.9", External Depth - Imperial:26.5", Product Range:- Rohs Compliant: Yes |Bud Industries SH-2386 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$80.9500 / $83.2900 | Buy Now |
DISTI #
377-1309-ND
|
DigiKey | SHELF VENTILATED STATIONARY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$76.1880 / $77.2500 | Buy Now |
DISTI #
563-SH2386
|
Mouser Electronics | Racks & Rack Cabinet Accessories SHELF_ VENTED 17.9 X 26.5 RoHS: Compliant | 0 |
|
$76.1800 / $77.2500 | Order Now |
DISTI #
70148530
|
RS | Shelf, 1.578 in., 200 lbs. (Max.), Steel, 0.890 in., 17.906 in., Smooth Black | Bud Industries SH-2386 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$77.7100 / $91.4300 | Buy Now |
|
Future Electronics | SH Series Black Metal, Steel 26.5" L x 17.906" W x 1.578" H Shelf RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$82.7800 / $86.9100 | Buy Now |
|
Onlinecomponents.com | Black Steel Panel Mount Rack Shelf RoHS: Compliant |
10 In Stock 10 Factory Stock |
|
$77.2800 / $96.4400 | Buy Now |
DISTI #
000000000002173838
|
Sager | Racks & Rack Cabinet Accessories Ventilated Stationary Shelf 17.91 x 26.50 inches Min Qty: 1 | 14 |
|
$70.1000 / $91.3500 | Buy Now |
|
Master Electronics | Black Steel Panel Mount Rack Shelf RoHS: Compliant |
10 In Stock 10 Factory Stock |
|
$77.2800 / $96.4400 | Buy Now |
DISTI #
44795.1
|
TestEquity LLC | Bud Industries SH-2386 Ventilated Stationary Shelf, Black, 17.91" x 26.50" | 14 |
|
$91.3500 | Buy Now |