Part Details for SH-2387 by BUD Industries Inc
Overview of SH-2387 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2387ACPZN-R7 | Analog Devices | 20 V, 6 A, Synch Step-Down DC- | |
LTC2387CUH-16#PBF | Analog Devices | 16-B, 15Msps SAR ADC | |
LTC2387IUH-18#TRPBF | Analog Devices | 18-B, 15Msps SAR ADC |
Price & Stock for SH-2387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4828
|
Newark | Sliding Shelf, 2U, Steel, Rack U Height:2U, External Width - Metric:455Mm, External Depth - Metric:362Mm, For Use With:19" Cabinet Rack, External Width - Imperial:17.9", External Depth - Imperial:14.25", Product Range:-, Colour:Blackrohs Compliant: Yes |Bud Industries SH-2387 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$119.5100 | Buy Now |
DISTI #
SH-2387-ND
|
DigiKey | SHELF NON VENTILATED SLIDING Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.8500 | Buy Now |
DISTI #
563-SH-2387
|
Mouser Electronics | Racks & Rack Cabinet Accessories SLIDING SHELF_SOLID17x14.2 RoHS: Compliant | 0 |
|
$110.8500 | Order Now |
DISTI #
70148531
|
RS | Shelf, Sliding, 17 in., 14.25 in., Non-Ventilated, Steel, 16 ga. | Bud Industries SH-2387 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$112.8100 / $131.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$116.6000 | Buy Now |
|
Onlinecomponents.com | Sliding Shelf RoHS: Compliant | 3 Factory Stock |
|
$114.5400 / $143.7300 | Buy Now |
DISTI #
000000000002173839
|
Sager | Racks & Rack Cabinet Accessories SLIDING SHELF_SOLID17x14.2 Min Qty: 1 | 3 |
|
$100.5500 / $131.0500 | Buy Now |
|
Master Electronics | Sliding Shelf RoHS: Compliant | 3 Factory Stock |
|
$114.5400 / $143.7300 | Buy Now |