There are no models available for this part yet.
Overview of SH-2391 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL6012-391 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
7M2-391 | Coilcraft Inc | Variable Inductor, 0.367uH Min, 0.413uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
XFL6012-391MEC | Coilcraft Inc | General Purpose Inductor, 0.39uH, 20%, 2625 |
Price & Stock for SH-2391 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M4831
|
Newark | Sliding Ventilated Shelf, 2U, Steel, Rack U Height:2U, External Width - Metric:455Mm, External Depth - Metric:362Mm, For Use With:19" Cabinet Racks, External Width - Imperial:17.9", External Depth - Imperial:14.25", Product Range:- Rohs Compliant: Yes |Bud Industries SH-2391 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.3400 / $121.7600 | Buy Now | |
DISTI #
SH-2391-ND
|
DigiKey | SHELF VENTILATED SLIDING Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$112.9500 | Buy Now | |
DISTI #
563-SH-2391
|
Mouser Electronics | Racks & Rack Cabinet Accessories SLIDING SHELF_VENT17x14.2 RoHS: Compliant | 1 |
|
$112.9500 / $113.1300 | Buy Now | |
DISTI #
70148535
|
RS | Shelf, Sliding, 17 in., 14.25 in., Ventilated, Steel, 16 ga., Smooth Black | Bud Industries SH-2391 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.9400 / $133.6500 | RFQ | |
Future Electronics | Sh Series 17 x 14.2 Sliding Shelf Vent RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$121.0000 / $127.0500 | Buy Now | ||
Onlinecomponents.com | Ventilated Sliding Shelf - 17" x 14.25" RoHS: Compliant | 0 |
|
$116.7000 / $146.4400 | Buy Now | ||
DISTI #
000000000002173843
|
Sager | Racks & Rack Cabinet Accessories SLIDING SHELF_VENT17x14.2 Min Qty: 1 | 3 |
|
$102.4500 / $133.5500 | Buy Now |