Part Details for SH-2393 by BUD Industries Inc
Overview of SH-2393 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH-2393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4833
|
Newark | Sliding Ventilated Shelf, 2U, Steel, Rack U Height:2U, External Width - Metric:455Mm, External Depth - Metric:540Mm, For Use With:19" Cabinet Racks, External Width - Imperial:17.9", External Depth - Imperial:21.25", Product Range:- Rohs Compliant: Yes |Bud Industries SH-2393 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$132.1700 / $132.9800 | Buy Now |
DISTI #
SH-2393-ND
|
DigiKey | SHELF VENTILATED SLIDING Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.1000 | Buy Now |
DISTI #
563-SH-2393
|
Mouser Electronics | Racks & Rack Cabinet Accessories VENT. SLIDING SHELF RoHS: Compliant | 0 |
|
$127.0900 / $127.1000 | Order Now |
DISTI #
70148537
|
RS | Shelf, Sliding, 17 in., 21.25 in., Ventilated, Steel, 16 ga., Smooth Black | Bud Industries SH-2393 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$142.8600 / $150.3800 | RFQ |
|
Future Electronics | Ventilated Sliding Shelf 17x21.25 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$138.2700 / $145.1800 | Buy Now |
|
Onlinecomponents.com | Sliding Shelf RoHS: Compliant |
5 In Stock 62 Factory Stock |
|
$141.1000 / $166.9500 | Buy Now |
DISTI #
000000000002173845
|
Sager | Racks & Rack Cabinet Accessories VENT. SLIDING SHELF Min Qty: 1 | 62 |
|
$133.6700 / $147.4300 | Buy Now |
|
Master Electronics | Sliding Shelf RoHS: Compliant |
5 In Stock 62 Factory Stock |
|
$141.1000 / $166.9500 | Buy Now |