Part Details for SH-2394 by BUD Industries Inc
Overview of SH-2394 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH-2394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4390
|
Newark | Sliding Ventilated Shelf, 2U, Steel, Rack U Height:2U, External Width - Metric:455Mm, External Depth - Metric:673Mm, For Use With:19" Cabinet Racks, External Width - Imperial:17.9", External Depth - Imperial:26.5", Product Range:- Rohs Compliant: Yes |Bud Industries SH-2394 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$127.3000 | Buy Now |
DISTI #
SH-2394-ND
|
DigiKey | SHELF VENTILATED SLIDING Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.1500 | Buy Now |
DISTI #
563-SH-2394
|
Mouser Electronics | Racks & Rack Cabinet Accessories VENT. SLIDING SHELF RoHS: Compliant | 0 |
|
$137.1400 / $137.1500 | Order Now |
DISTI #
70148538
|
RS | Shelf, Sliding, 17 in., 26.50 in., Ventilated, Steel, 16 ga., Smooth Black | Bud Industries SH-2394 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$154.1900 / $162.3000 | Buy Now |
|
Future Electronics | Rack Shelf, Sliding, Vented, Steel, 2U, 455 mm, 673 mm, 19" RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$146.9400 / $154.2900 | Buy Now |
|
Onlinecomponents.com | Sliding Shelf RoHS: Compliant |
3 In Stock |
|
$140.6600 / $149.9300 | Buy Now |
DISTI #
000000000002173846
|
Sager | Racks & Rack Cabinet Accessories VENT. SLIDING SHELF Min Qty: 1 | 0 |
|
$124.4500 / $162.1500 | Buy Now |
|
Master Electronics | Sliding Shelf RoHS: Compliant |
3 In Stock |
|
$140.6600 / $149.9300 | Buy Now |
DISTI #
44796.1
|
TestEquity LLC | Bud Industries SH-2394 Ventilated Sliding Shelf, 16-Gauge Steel, 17 x 26.5in | 0 |
|
$162.1500 | Buy Now |