Part Details for SH01S1209A by Delta Electronics Inc
Overview of SH01S1209A by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for SH01S1209A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-SH01S1209A-ND
|
DigiKey | PWR Sup,Batt,Condit Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1054 | Buy Now |
DISTI #
108-SH01S1209A
|
Mouser Electronics | Isolated DC/DC Converters - SMD 10.8-13.2Vin 9V 110mA 1W SMT RoHS: Compliant | 0 |
|
$5.5400 / $7.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 46 Weeks Container: Tube | 0Tube |
|
$5.2300 | Buy Now |
Part Details for SH01S1209A
SH01S1209A CAD Models
SH01S1209A Part Data Attributes
|
SH01S1209A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SH01S1209A
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | SMD-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 13.7 mm | |
Load Regulation-Max | 8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8 mm |