Part Details for SH02-5,00-M by Altech Corporation
Overview of SH02-5,00-M by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH02-5,00-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SH02-5,00-M-ND
|
DigiKey | PCB PLUG, 2 POLE, 5.00MM, HORIZ. Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0500 | Buy Now |
DISTI #
845-SH02-5,00-M
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 2 Pole, 5.00mm, horiz. | 0 |
|
$0.4680 / $0.8100 | Order Now |
DISTI #
71977957
|
RS | Pluggable PCB Block, Horizontal,5mm PS,2P,12A,600V,30-14AWG, Green, Modular | Altech Corp SH02-5,00-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4520 / $0.5650 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$0.4620 | Buy Now |
DISTI #
10101088
|
TestEquity LLC | Altech SH02-5,00-M PCB Plug, 2 Pole, 5.00mm, horiz. 12A, 300V, 30-14AWG, green, modular | 0 |
|
$0.6900 | Buy Now |