Part Details for SH02-5,08-K by Altech Corporation
Overview of SH02-5,08-K by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSH0212HR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSH0222HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Price & Stock for SH02-5,08-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH02-5,08-K-ND
|
DigiKey | PCB-PLUG WSCREW FLANGE 508MMPS 2 Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5554 | Buy Now |
DISTI #
845-SH02-5.08-K
|
Mouser Electronics | Pluggable Terminal Blocks PCB-Plug screw5.08mm RoHS: Compliant | 0 |
|
$1.2900 | Order Now |
DISTI #
70078571
|
RS | Conn Term Blk PCB Plug Screw Cage 2 5.08 mm 30-14 AWG Green 12 A 300 V | Altech Corp SH02-5,08-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$1.0700 / $1.3500 | Buy Now |
|
Future Electronics | SH Series 2 Position 30-14 AWG 5.08 mm Pitch Screw Flange Horizontal Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.2800 / $1.3800 | Buy Now |
DISTI #
10121383
|
TestEquity LLC | Altech SH02-5,08-K PCB Plug, 2 Pole, 5.08mm, horiz. 12A, 300V, 30-14AWG, green, screw flange | 0 |
|
$1.4900 | Buy Now |
Part Details for SH02-5,08-K
SH02-5,08-K CAD Models
SH02-5,08-K Part Data Attributes
|
SH02-5,08-K
Altech Corporation
Buy Now
|
Compare Parts:
SH02-5,08-K
Altech Corporation
|
Samacsys Manufacturer | Altech |