Part Details for SH02-5,08 by Altech Corporation
Overview of SH02-5,08 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH02-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH02-5,08-ND
|
DigiKey | PCBPLUG 508MMPS 2P12A300VGRN Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1135 | Buy Now |
DISTI #
845-SH02-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 5.08mm RoHS: Compliant | 432 |
|
$0.7140 / $1.3100 | Buy Now |
DISTI #
V99:2348_19815122
|
Arrow Electronics | Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 7 |
|
$0.6578 | Buy Now |
DISTI #
70077427
|
RS | Conn Term Blk PCB Plug Screw Cage 2: 5.08 mm 30-14 AWG Green 12 A 300 V | Altech Corp SH02-5,08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 376 |
|
$1.1300 / $1.5100 | Buy Now |
|
Future Electronics | SH Series 2 Position 30-14 AWG 5.08 mm Pitch Screw Cage Horizontal Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.7300 / $0.8950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1700 In Stock |
|
$0.6420 / $0.9650 | Buy Now |
DISTI #
65742772
|
Verical | Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A Min Qty: 100 Package Multiple: 100 Date Code: 2252 | Americas - 1700 |
|
$1.2697 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant |
1700 In Stock |
|
$0.6420 / $0.9650 | Buy Now |
DISTI #
10122078
|
TestEquity LLC | Altech SH02-5,08 PCB Block, Pluggable, 5.08mm PS, 2 Pole, 12A, 300V, 30-14 AWG, 10.2mm, Horizontal | 100 |
|
$0.9400 | Buy Now |
Part Details for SH02-5,08
SH02-5,08 CAD Models
SH02-5,08 Part Data Attributes:
|
SH02-5,08
Altech Corporation
Buy Now
|
Compare Parts:
SH02-5,08
Altech Corporation
|
Samacsys Manufacturer | Altech |