Part Details for SH02-5,08IA by Altech Corporation
Overview of SH02-5,08IA by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSH0212HR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSH0222HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM | |
TAS3108IADCP | Texas Instruments | Digital Audio Processor 38-HTSSOP -40 to 105 |
Price & Stock for SH02-5,08IA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SH02-5,08IA-ND
|
DigiKey | PCB PLUG, 2 POLE, 5.08MM, HORIZ. Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0574 | Buy Now |
DISTI #
845-SH02-5,08IA
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 2 Pole, 5.08mm, horiz. | 0 |
|
$1.2600 / $1.6400 | Order Now |
DISTI #
71977959
|
RS | Pluggable PCB Block, Horizontal,5.08mm PS,2P,12A,600V,30-14AWG, Green, Imprint 1-2 | Altech Corp SH02-5,08IA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$1.2500 | Buy Now |
DISTI #
10121385
|
TestEquity LLC | Altech SH02-5,08IA PCB Plug, 2 Pole, 5.08mm, horiz. Imprint 1-2 | 0 |
|
$1.8700 | Buy Now |