Part Details for SH02-7,00-S by Altech Corporation
Overview of SH02-7,00-S by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSH0212HR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSH0222HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 |
Price & Stock for SH02-7,00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SH02-7,00-S-ND
|
DigiKey | PCB PLUG, 2 POLE, 7.00MM, HORIZ. Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9777 | Buy Now |
DISTI #
845-SH02-7,00-S
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 2 Pole, 7.00mm, horiz. | 0 |
|
$0.5720 / $1.6900 | Order Now |
DISTI #
71977960
|
RS | Pluggable PCB Block, Horizontal,7mm PS,2P,11A,600V,30-14AWG, Green | Altech Corp SH02-7,00-S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.5650 | Buy Now |
DISTI #
10121386
|
TestEquity LLC | Altech SH02-7,00-S PCB Plug, 2 Pole, 7.00mm, horiz. 11A, 300V, 30-14AWG, green | 0 |
|
$0.8400 | Buy Now |