Part Details for SH03-5,00-M by Altech Corporation
Overview of SH03-5,00-M by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH03-5,00-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SH03-5,00-M-ND
|
DigiKey | PCB PLUG, 3 POLE, 5.00MM, HORIZ. Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
845-SH03-5,00-M
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 3 Pole, 5.00mm, horiz. | 0 |
|
$0.6920 / $1.1000 | Order Now |
DISTI #
71977973
|
RS | Pluggable PCB Block, Horizontal,5mm PS,3P,12A,600V,30-14AWG, Green, Modular | Altech Corp SH03-5,00-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$0.6800 | Buy Now |
DISTI #
10101089
|
TestEquity LLC | Altech SH03-5,00-M PCB Plug, 3 Pole, 5.00mm, horiz. 12A, 300V, 30-14AWG, green, modular | 0 |
|
$1.0100 | Buy Now |