There are no models available for this part yet.
Overview of SH05-3,50-K by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SH05-3,50-K by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SH05-3,50-K-ND
|
DigiKey | PCBPLUG 5P 350MM HORIZONTAL 11A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9176 | Buy Now | |
DISTI #
845-SH05350K
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 5 Pole, 3.50mm, horiz. | 0 |
|
$2.4300 / $2.7600 | Order Now | |
DISTI #
71977996
|
RS | Pluggable PCB Block, Horizontal,3.50mm PS,5P,11A,600V,30-14AWG, Screw Flange, Gree | Altech Corp SH05-3,50-K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.4600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$2.0200 | Buy Now | ||
DISTI #
10116929
|
TestEquity LLC | Altech SH05-3,50-K PCB Plug, 5 Pole, 3.50mm, Horiz 11A, 300V, 30-14AWG, Green, Screw Flg, SH Series | 0 |
|
$3.0100 | Buy Now |