There are no models available for this part yet.
Overview of SH05-3,50 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SH05-3,50 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SH05-3,50-ND
|
DigiKey | PCBPLUG 5P 350MM HORIZONTAL 11A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0442 | Buy Now | |
DISTI #
845-SH05-3.50
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 3.5mm RoHS: Compliant | 0 |
|
$1.7300 / $1.7700 | Order Now | |
DISTI #
70077630
|
RS | Conn, Term Blk, PCB, Plug, Screw Cage, 5, 3.5 mm, 30-16 AWG, Green, 8 A, 300 V | Altech Corp SH05-3,50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 51 |
|
$1.4900 / $1.8800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$1.4200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4200 / $1.8700 | Buy Now | ||
DISTI #
10118175
|
TestEquity LLC | Altech SH05-3,50 PCB Block, Pluggable, 3.50mm PS, 5 Pole, 11A, 300V, 30-16 AWG, 17.5mm, Horizontal | 100 |
|
$2.1200 | Buy Now |
CAD Models for SH05-3,50 by Altech Corporation
Part Data Attributes for SH05-3,50 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|