Part Details for SH11-10,00 by Altech Corporation
Overview of SH11-10,00 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH11-10,00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH11-10,00-ND
|
DigiKey | PCBPLUG 10MMPS 11P 12A 300V GRN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9398 | Buy Now |
DISTI #
845-SH11-10.00
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 10mm 11pl RoHS: Compliant | 0 |
|
$3.2400 / $3.9300 | Order Now |
DISTI #
71978064
|
RS | Pluggable PCB Block, Horizontal,10.00mm PS,11P,12A,600V,30-14AWG, Green | Altech Corp SH11-10,00 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 / $3.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $3.3700 | Buy Now |
DISTI #
10117346
|
TestEquity LLC | Altech SH11-10,00 PCB Plug, 11 Pole, 10.00mm, horiz. 12A, 600V, 30-14AWG, green | 0 |
|
$4.0800 | Buy Now |